
ESD8472MUT5G | |
|---|---|
DigiKey Part Number | ESD8472MUT5GOSTR-ND - Tape & Reel (TR) ESD8472MUT5GOSCT-ND - Cut Tape (CT) ESD8472MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8472MUT5G |
Description | TVS DIODE 5.3VWM 14VC 2X3DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8472MUT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,60200 zł | 6,02 zł |
| 100 | 0,37420 zł | 37,42 zł |
| 500 | 0,27528 zł | 137,64 zł |
| 1 000 | 0,24314 zł | 243,14 zł |
| 2 000 | 0,21605 zł | 432,10 zł |
| 5 000 | 0,18665 zł | 933,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16844 zł | 1 684,40 zł |
| 20 000 | 0,15310 zł | 3 062,00 zł |
| 30 000 | 0,14528 zł | 4 358,40 zł |
| 50 000 | 0,13650 zł | 6 825,00 zł |
| 70 000 | 0,13130 zł | 9 191,00 zł |
| 100 000 | 0,12624 zł | 12 624,00 zł |
| 250 000 | 0,11601 zł | 29 002,50 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |











