



SS-5GL2 | |
|---|---|
DigiKey Part Number | 39-SS-5GL2-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL2 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 6.118gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 zł | 7,41 zł |
| 10 | 6,93700 zł | 69,37 zł |
| 25 | 6,57960 zł | 164,49 zł |
| 50 | 6,47100 zł | 323,55 zł |
| 100 | 6,25540 zł | 625,54 zł |
| 250 | 5,27192 zł | 1 317,98 zł |
| 500 | 4,94640 zł | 2 473,20 zł |
| Unit Price without VAT: | 7,41000 zł |
|---|---|
| Unit Price with VAT: | 9,11430 zł |











