Direct
Similar
Similar
Similar
Similar
Similar

BC846B-QR | |
|---|---|
DigiKey Part Number | 1727-BC846B-QRTR-ND - Tape & Reel (TR) 1727-BC846B-QRCT-ND - Cut Tape (CT) 1727-BC846B-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B-QR |
Description | TRANS NPN 65V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC846BLT1G | onsemi | 433 496 | SBC846BLT1GOSCT-ND | 0,13000 zł | Direct |
| BC846A RFG | Taiwan Semiconductor Corporation | 11 510 | 1801-BC846ARFGCT-ND | 0,13000 zł | Similar |
| BC846B RFG | Taiwan Semiconductor Corporation | 7 993 | BC846BRFGCT-ND | 0,13000 zł | Similar |
| BC846B-AQ | Diotec Semiconductor | 1 693 | 4878-BC846B-AQCT-ND | 0,08000 zł | Similar |
| BC846B-AU_R1_000A1 | Panjit International Inc. | 10 | 3757-BC846B-AU_R1_000A1CT-ND | 0,09000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,26200 zł | 2,62 zł |
| 100 | 0,16090 zł | 16,09 zł |
| 500 | 0,11576 zł | 57,88 zł |
| 1 000 | 0,10108 zł | 101,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08230 zł | 246,90 zł |
| 6 000 | 0,07279 zł | 436,74 zł |
| 9 000 | 0,06793 zł | 611,37 zł |
| 15 000 | 0,06247 zł | 937,05 zł |
| 21 000 | 0,05922 zł | 1 243,62 zł |
| 30 000 | 0,05607 zł | 1 682,10 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |









