



NCU18XH103F6SRB | |
|---|---|
DigiKey Part Number | 490-18139-2-ND - Tape & Reel (TR) 490-18139-1-ND - Cut Tape (CT) 490-18139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103F6SRB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103F6SRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 5 | 0,45400 zł | 2,27 zł |
| 10 | 0,42900 zł | 4,29 zł |
| 25 | 0,39480 zł | 9,87 zł |
| 50 | 0,37280 zł | 18,64 zł |
| 100 | 0,35220 zł | 35,22 zł |
| 500 | 0,31152 zł | 155,76 zł |
| 1 000 | 0,29652 zł | 296,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26500 zł | 1 060,00 zł |
| 8 000 | 0,25370 zł | 2 029,60 zł |
| 12 000 | 0,24754 zł | 2 970,48 zł |
| 20 000 | 0,24021 zł | 4 804,20 zł |
| 28 000 | 0,23564 zł | 6 597,92 zł |
| 40 000 | 0,23100 zł | 9 240,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |











