
IRA-S210ST01 | |
|---|---|
DigiKey Part Number | 490-11915-ND |
Manufacturer | |
Manufacturer Product Number | IRA-S210ST01 |
Description | MOTION SENSOR |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Radial, Metal Can, Lensed - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | IRA-S210ST01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Voltage | |
Voltage - Supply | 2V ~ 15V | |
Trigger Type | External | |
Features | - | |
Package / Case | Radial, Metal Can, Lensed - 3 Lead | |
Operating Temperature | -40°C ~ 70°C | |
Detection Pattern | Wide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 zł | 7,96 zł |
| 5 | 7,05800 zł | 35,29 zł |
| 10 | 6,73200 zł | 67,32 zł |
| 25 | 6,33760 zł | 158,44 zł |
| 50 | 6,06980 zł | 303,49 zł |
| 100 | 5,82400 zł | 582,40 zł |
| 500 | 5,33078 zł | 2 665,39 zł |
| 1 000 | 5,14724 zł | 5 147,24 zł |
| 5 000 | 4,77759 zł | 23 887,95 zł |
| Unit Price without VAT: | 7,96000 zł |
|---|---|
| Unit Price with VAT: | 9,79080 zł |













