GRM033Z71C104ME14D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01546 zł
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033Z71C104ME14D

DigiKey Part Number
490-GRM033Z71C104ME14DTR-ND - Tape & Reel (TR)
490-GRM033Z71C104ME14DCT-ND - Cut Tape (CT)
490-GRM033Z71C104ME14DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033Z71C104ME14D
Description
CAP CER 0.1UF 16V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033Z71C104ME14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,08100 zł0,81 zł
500,05420 zł2,71 zł
1000,04620 zł4,62 zł
5000,03236 zł16,18 zł
1 0000,02814 zł28,14 zł
2 5000,02575 zł64,38 zł
5 0000,02336 zł116,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01811 zł271,65 zł
30 0000,01648 zł494,40 zł
45 0000,01566 zł704,70 zł
75 0000,01476 zł1 107,00 zł
105 0000,01423 zł1 494,15 zł
150 0000,01373 zł2 059,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł