
2036150003 | |
|---|---|
DigiKey Part Number | 900-2036150003TR-ND - Tape & Reel (TR) 900-2036150003CT-ND - Cut Tape (CT) 900-2036150003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036150003 |
Description | USB C RECEPTACLE, 16PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2036150003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 zł | 12,62 zł |
| 10 | 10,72300 zł | 107,23 zł |
| 25 | 10,05000 zł | 251,25 zł |
| 50 | 9,57020 zł | 478,51 zł |
| 100 | 9,11300 zł | 911,30 zł |
| 250 | 8,54240 zł | 2 135,60 zł |
| 500 | 8,19440 zł | 4 097,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,23908 zł | 8 239,08 zł |
| 2 000 | 7,84616 zł | 15 692,32 zł |
| 3 000 | 7,62512 zł | 22 875,36 zł |
| Unit Price without VAT: | 12,62000 zł |
|---|---|
| Unit Price with VAT: | 15,52260 zł |













