




0788000001 | |
|---|---|
DigiKey Part Number | WM9786TR-ND - Tape & Reel (TR) WM9786CT-ND - Cut Tape (CT) WM9786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0788000001 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0788000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 zł | 5,98 zł |
| 10 | 5,08400 zł | 50,84 zł |
| 25 | 4,76440 zł | 119,11 zł |
| 50 | 4,53640 zł | 226,82 zł |
| 100 | 4,31990 zł | 431,99 zł |
| 250 | 4,04916 zł | 1 012,29 zł |
| 500 | 3,85578 zł | 1 927,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,62481 zł | 4 349,77 zł |
| 2 400 | 3,45186 zł | 8 284,46 zł |
| 3 600 | 3,35457 zł | 12 076,45 zł |
| 6 000 | 3,23593 zł | 19 415,58 zł |
| 8 400 | 3,16009 zł | 26 544,76 zł |
| Unit Price without VAT: | 5,98000 zł |
|---|---|
| Unit Price with VAT: | 7,35540 zł |











