



0731000114 | |
|---|---|
DigiKey Part Number | WM5525-ND |
Manufacturer | |
Manufacturer Product Number | 0731000114 |
Description | CONN SMA RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731000114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,02000 zł | 40,02 zł |
| 10 | 34,01000 zł | 340,10 zł |
| 25 | 31,87680 zł | 796,92 zł |
| 50 | 30,35520 zł | 1 517,76 zł |
| 100 | 28,90660 zł | 2 890,66 zł |
| 250 | 27,09760 zł | 6 774,40 zł |
| 500 | 25,80544 zł | 12 902,72 zł |
| Unit Price without VAT: | 40,02000 zł |
|---|---|
| Unit Price with VAT: | 49,22460 zł |















