



0472720001 | |
|---|---|
DigiKey Part Number | WM19271TR-ND - Tape & Reel (TR) WM19271CT-ND - Cut Tape (CT) WM19271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0472720001 |
Description | CONN RCPT DISPLAYPORT 20P SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0472720001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Latch Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 zł | 20,29 zł |
| 10 | 17,23400 zł | 172,34 zł |
| 25 | 16,15280 zł | 403,82 zł |
| 50 | 15,38080 zł | 769,04 zł |
| 100 | 14,64610 zł | 1 464,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,72804 zł | 3 432,01 zł |
| 500 | 13,07316 zł | 6 536,58 zł |
| 750 | 12,70465 zł | 9 528,49 zł |
| 1 250 | 12,25536 zł | 15 319,20 zł |
| 1 750 | 11,96814 zł | 20 944,24 zł |
| 2 500 | 11,67110 zł | 29 177,75 zł |
| Unit Price without VAT: | 20,29000 zł |
|---|---|
| Unit Price with VAT: | 24,95670 zł |












