



0003091094 | |
|---|---|
DigiKey Part Number | WM1336-ND |
Manufacturer | |
Manufacturer Product Number | 0003091094 |
Description | CONN RCPT HSG 9POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 3 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,29500 zł | 12,95 zł |
| 25 | 1,21360 zł | 30,34 zł |
| 50 | 1,15620 zł | 57,81 zł |
| 100 | 1,10050 zł | 110,05 zł |
| 250 | 1,03156 zł | 257,89 zł |
| 500 | 0,98226 zł | 491,13 zł |
| 2 000 | 0,89067 zł | 1 781,34 zł |
| 4 000 | 0,84814 zł | 3 392,56 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |
























