
ADTT1-1+ | |
|---|---|
DigiKey Part Number | 3157-ADTT1-1+TR-ND - Tape & Reel (TR) 3157-ADTT1-1+CT-ND - Cut Tape (CT) 3157-ADTT1-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTT1-1+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 300kHz ~ 300MHz 50 / 50Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADTT1-1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 300kHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 2° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.02dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,49000 zł | 91,49 zł |
| 20 | 22,62650 zł | 452,53 zł |
| 100 | 22,11380 zł | 2 211,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,84101 zł | 18 841,01 zł |
| Unit Price without VAT: | 91,49000 zł |
|---|---|
| Unit Price with VAT: | 112,53270 zł |










