Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0906-3-15-20-75-14-11-0

DigiKey Part Number
ED8183-ND
Manufacturer
Manufacturer Product Number
0906-3-15-20-75-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0906-3-15-20-75-14-11-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Initial
10gf
Manufacturer
Mill-Max Manufacturing Corp.
Operating Force - Mid Compression
60gf
Series
Plunger Size
0.042" (1.07mm) Dia
Packaging
Bulk
Mating Cycles
1000000
Part Status
Active
Contact Material
Brass Alloy
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Through Hole
Contact Finish Thickness
20.0µin (0.51µm)
Maximum Working Height
0.217" (5.51mm)
Current Rating (Amps)
2A
Recommended Working Height
0.189" (4.81mm)
Operating Temperature
-55°C ~ 125°C
Minimum Working Height
0.162" (4.11mm)
Base Product Number
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 095
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,80000 zł2,80 zł
102,37400 zł23,74 zł
252,22360 zł55,59 zł
502,11720 zł105,86 zł
1002,01590 zł201,59 zł
2501,88932 zł472,33 zł
5001,79914 zł899,57 zł
1 0001,71317 zł1 713,17 zł
2 5001,60591 zł4 014,78 zł
Unit Price without VAT:2,80000 zł
Unit Price with VAT:3,44400 zł