
MCP1319MT-33AE/OT | |
|---|---|
DigiKey Part Number | MCP1319MT-33AE/OTTR-ND - Tape & Reel (TR) MCP1319MT-33AE/OTCT-ND - Cut Tape (CT) MCP1319MT-33AE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1319MT-33AE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1319MT-33AE/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 25 | 2,60440 zł | 65,11 zł |
| 100 | 2,47620 zł | 247,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47617 zł | 7 428,51 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |











