


EV35L43A | |
|---|---|
DigiKey Part Number | 150-EV35L43A-ND |
Manufacturer | |
Manufacturer Product Number | EV35L43A |
Description | AVR128DB48 CURIOSITY NANO BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR128DB48 Curiosity Nano AVR® DB AVR MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | AVR128DB48 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Atmel Studio, MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 zł | 37,38 zł |
| Unit Price without VAT: | 37,38000 zł |
|---|---|
| Unit Price with VAT: | 45,97740 zł |













