


RV-4162-C7-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-4162-C7-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-4162-C7-32.768KHZ-20PPM-TA-QC Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Micro Crystal AG | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.5µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-WCDFN |
Features Alarm, Leap Year, Programmable Clock Output, Watchdog Timer | Supplier Device Package 8-SON (3.2x1.5) |
Time Format HH:MM:SS:hh (24 hr) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 zł | 9,01 zł |
| 10 | 6,69300 zł | 66,93 zł |
| 25 | 6,11160 zł | 152,79 zł |
| 100 | 5,47240 zł | 547,24 zł |
| 250 | 5,16772 zł | 1 291,93 zł |
| 500 | 4,98418 zł | 2 492,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06321 zł | 5 063,21 zł |
| 2 000 | 4,93290 zł | 9 865,80 zł |
| 3 000 | 4,86763 zł | 14 602,89 zł |
| 5 000 | 4,79534 zł | 23 976,70 zł |
| 7 000 | 4,75307 zł | 33 271,49 zł |
| Unit Price without VAT: | 9,01000 zł |
|---|---|
| Unit Price with VAT: | 11,08230 zł |












