


NID35-5 | |
|---|---|
DigiKey Part Number | 1866-NID35-5-ND |
Manufacturer | |
Manufacturer Product Number | NID35-5 |
Description | DC DC CONVERTER 5V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3.5A 10.5V - 53V Input |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Box | Operating Temperature -30°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP Module |
Voltage - Input (Min) 10.5V | Size / Dimension 2.00" L x 0.43" W x 0.51" H (50.8mm x 11.0mm x 13.0mm) |
Voltage - Input (Max) 53V | Approval Agency CE, EAC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,34000 zł | 23,34 zł |
| Unit Price without VAT: | 23,34000 zł |
|---|---|
| Unit Price with VAT: | 28,70820 zł |











