


VC120614D300DP | |
|---|---|
DigiKey Part Number | 478-2519-2-ND - Tape & Reel (TR) 478-2519-1-ND - Cut Tape (CT) 478-2519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120614D300DP |
Description | VARISTOR 18.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,53600 zł | 5,36 zł |
| 25 | 0,47120 zł | 11,78 zł |
| 100 | 0,40210 zł | 40,21 zł |
| 250 | 0,36888 zł | 92,22 zł |
| 500 | 0,34894 zł | 174,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33250 zł | 332,50 zł |
| 2 000 | 0,31895 zł | 637,90 zł |
| 3 000 | 0,31217 zł | 936,51 zł |
| 5 000 | 0,30465 zł | 1 523,25 zł |
| 7 000 | 0,30026 zł | 2 101,82 zł |
| 10 000 | 0,29604 zł | 2 960,40 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |



