



CA 3 LD | |
|---|---|
DigiKey Part Number | 1797-CA3LD-ND |
Manufacturer | |
Manufacturer Product Number | CA 3 LD |
Description | CONN PLUG FMALE 4P SILVER SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A, 16A | |
Voltage Rating | 400VAC, 250VDC | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 zł | 57,56 zł |
| 10 | 48,91100 zł | 489,11 zł |
| 25 | 45,84600 zł | 1 146,15 zł |
| 50 | 43,65760 zł | 2 182,88 zł |
| 100 | 41,57470 zł | 4 157,47 zł |
| 250 | 38,97396 zł | 9 743,49 zł |
| 500 | 37,11570 zł | 18 557,85 zł |
| 1 000 | 35,34672 zł | 35 346,72 zł |
| Unit Price without VAT: | 57,56000 zł |
|---|---|
| Unit Price with VAT: | 70,79880 zł |









