
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 667,81000 zł | 2 667,81 zł |
| 5 | 2 473,01600 zł | 12 365,08 zł |
| 10 | 2 393,67100 zł | 23 936,71 zł |
| Unit Price without VAT: | 2 667,81000 zł |
|---|---|
| Unit Price with VAT: | 3 281,40630 zł |




















