
09561005601 | |
|---|---|
DigiKey Part Number | 1195-2296-ND |
Manufacturer | |
Manufacturer Product Number | 09561005601 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09561005601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 zł | 7,78 zł |
| 10 | 6,61000 zł | 66,10 zł |
| 25 | 6,19520 zł | 154,88 zł |
| 50 | 5,89880 zł | 294,94 zł |
| 100 | 5,61710 zł | 561,71 zł |
| 300 | 5,19800 zł | 1 559,40 zł |
| 500 | 5,01390 zł | 2 506,95 zł |
| 1 000 | 4,77464 zł | 4 774,64 zł |
| 2 500 | 4,47587 zł | 11 189,67 zł |
| Unit Price without VAT: | 7,78000 zł |
|---|---|
| Unit Price with VAT: | 9,56940 zł |



























