Side (Diagonal) Cutter Angled, 21° Bevel 5.43" (138.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09458000005

DigiKey Part Number
09458000005-ND
Manufacturer
Manufacturer Product Number
09458000005
Description
CUTTER SIDE ANGL 21 BEVEL 5.43"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21° Bevel 5.43" (138.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 21°
Cut Edge
Bevel
Length - Overall
5.43" (138.0mm)
Features
-
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1146,00000 zł146,00 zł
5135,32800 zł676,64 zł
10130,97300 zł1 309,73 zł
25125,43440 zł3 135,86 zł
Manufacturers Standard Package
Unit Price without VAT:146,00000 zł
Unit Price with VAT:179,58000 zł