
09185266813 | |
|---|---|
DigiKey Part Number | 1195-1719-ND |
Manufacturer | |
Manufacturer Product Number | 09185266813 |
Description | CONN RCPT 26POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185266813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 zł | 10,71 zł |
| 10 | 9,10100 zł | 91,01 zł |
| 100 | 7,73340 zł | 773,34 zł |
| 500 | 6,90282 zł | 3 451,41 zł |
| 1 000 | 6,57348 zł | 6 573,48 zł |
| 5 000 | 5,86848 zł | 29 342,40 zł |
| Unit Price without VAT: | 10,71000 zł |
|---|---|
| Unit Price with VAT: | 13,17330 zł |

