
USB3140-30-0170-1-C | |
|---|---|
DigiKey Part Number | 2073-USB3140-30-0170-1-CTR-ND - Tape & Reel (TR) 2073-USB3140-30-0170-1-CCT-ND - Cut Tape (CT) 2073-USB3140-30-0170-1-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0170-1-C |
Description | MICRO B SKT, VERTICAL, SMT, 30", |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0170-1-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 2,41300 zł | 24,13 zł |
| 25 | 2,26080 zł | 56,52 zł |
| 50 | 2,15300 zł | 107,65 zł |
| 100 | 2,05000 zł | 205,00 zł |
| 250 | 1,92136 zł | 480,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82952 zł | 914,76 zł |
| 1 000 | 1,74215 zł | 1 742,15 zł |
| 1 500 | 1,69301 zł | 2 539,51 zł |
| 2 500 | 1,63308 zł | 4 082,70 zł |
| 3 500 | 1,59477 zł | 5 581,69 zł |
| 5 000 | 1,55515 zł | 7 775,75 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |











