
ESP32-PICO-KIT-1 | |
|---|---|
DigiKey Part Number | 1965-ESP32-PICO-KIT-1-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-KIT-1 |
Description | DEV BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Espressif Systems ESP32 Evaluation Board is a comprehensive development tool designed for engineers working with wireless technologies. This board features an ESP32-PICO-V3 transceiver that supports 802.11 b/g/n Wi-Fi and Bluetooth® Smart 4.x Low Energy (BLE) at a frequency of 2.4GHz, providing robust connectivity options for IoT applications. The board is designed to facilitate easy integration with ESP32-based projects, offering numerous GPIO ports for interfacing. Ideal for development and testing, this board is a valuable asset for engineers looking to leverage the capabilities of the ESP32 series in their designs. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,68000 zł | 36,68 zł |
| Unit Price without VAT: | 36,68000 zł |
|---|---|
| Unit Price with VAT: | 45,11640 zł |











