Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
RA812C1121
RA812C1121
Additional Requirements for Selecting a Switch

RA812C1121

DigiKey Part Number
EG5633-ND
Manufacturer
Manufacturer Product Number
RA812C1121
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RA812C1121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.00mm x 13.10mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
cULus
Mechanical Life
100,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 719
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15,47000 zł5,47 zł
104,73200 zł47,32 zł
254,46360 zł111,59 zł
504,27080 zł213,54 zł
1004,08550 zł408,55 zł
3003,80780 zł1 142,34 zł
5003,68490 zł1 842,45 zł
1 0003,52423 zł3 524,23 zł
Manufacturers Standard Package
Unit Price without VAT:5,47000 zł
Unit Price with VAT:6,72810 zł