
MMBTA92 | |
|---|---|
DigiKey Part Number | 4878-MMBTA92TR-ND - Tape & Reel (TR) 4878-MMBTA92CT-ND - Cut Tape (CT) 4878-MMBTA92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92 |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 100 | 0,31180 zł | 31,18 zł |
| 500 | 0,22810 zł | 114,05 zł |
| 1 000 | 0,20095 zł | 200,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16633 zł | 498,99 zł |
| 6 000 | 0,14884 zł | 893,04 zł |
| 9 000 | 0,13991 zł | 1 259,19 zł |
| 15 000 | 0,12987 zł | 1 948,05 zł |
| 21 000 | 0,12392 zł | 2 602,32 zł |
| 30 000 | 0,11814 zł | 3 544,20 zł |
| 75 000 | 0,10543 zł | 7 907,25 zł |
| 150 000 | 0,09758 zł | 14 637,00 zł |
| 300 000 | 0,09098 zł | 27 294,00 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |







