
1N5062 | |
|---|---|
DigiKey Part Number | 4878-1N5062CT-ND - Cut Tape (CT) 4878-1N5062TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5062 |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,38200 zł | 3,82 zł |
| 100 | 0,23440 zł | 23,44 zł |
| 500 | 0,17022 zł | 85,11 zł |
| 1 000 | 0,14501 zł | 145,01 zł |
| 2 000 | 0,13175 zł | 263,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13074 zł | 522,96 zł |
| 8 000 | 0,09538 zł | 763,04 zł |
| 12 000 | 0,08583 zł | 1 029,96 zł |
| 20 000 | 0,08529 zł | 1 705,80 zł |
| 28 000 | 0,06967 zł | 1 950,76 zł |
| 40 000 | 0,06940 zł | 2 776,00 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |




