


SMBJ24A-13-F | |
|---|---|
DigiKey Part Number | SMBJ24A-FDITR-ND - Tape & Reel (TR) SMBJ24A-FDICT-ND - Cut Tape (CT) SMBJ24A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A-13-F |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24A | Taiwan Semiconductor Corporation | 14 940 | SMBJ24AFSCT-ND | 2,26000 zł | Direct |
| SMBJ24A | Littelfuse Inc. | 113 721 | SMBJ24ALFCT-ND | 1,76000 zł | Direct |
| P6SMBJ24AS_R1_00001 | Panjit International Inc. | 613 | 3757-P6SMBJ24AS_R1_00001CT-ND | 1,33000 zł | Similar |
| SMBJ24A/TR13 | YAGEO | 3 866 | 13-SMBJ24A/TR13CT-ND | 1,44000 zł | Similar |
| SMBJ24A/TR7 | YAGEO | 980 | 13-SMBJ24A/TR7CT-ND | 1,44000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,25700 zł | 12,57 zł |
| 100 | 0,79900 zł | 79,90 zł |
| 500 | 0,60046 zł | 300,23 zł |
| 1 000 | 0,53639 zł | 536,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45489 zł | 1 364,67 zł |
| 6 000 | 0,41380 zł | 2 482,80 zł |
| 9 000 | 0,39285 zł | 3 535,65 zł |
| 15 000 | 0,36931 zł | 5 539,65 zł |
| 21 000 | 0,35536 zł | 7 462,56 zł |
| 30 000 | 0,34181 zł | 10 254,30 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |







