


AP64350SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64350SP-13TR-ND - Tape & Reel (TR) 31-AP64350SP-13CT-ND - Cut Tape (CT) 31-AP64350SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64350SP-13 |
Description | IC REG BUCK ADJ 3.5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64350SP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46873 zł | 9 874,92 zł |
| 8 000 | 2,41806 zł | 19 344,48 zł |
| 12 000 | 2,39270 zł | 28 712,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 zł | 5,14 zł |
| 10 | 3,72300 zł | 37,23 zł |
| 25 | 3,37360 zł | 84,34 zł |
| 100 | 2,98940 zł | 298,94 zł |
| 250 | 2,80632 zł | 701,58 zł |
| 500 | 2,69590 zł | 1 347,95 zł |
| 1 000 | 2,65761 zł | 2 657,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 zł | 4,95 zł |
| 10 | 3,61300 zł | 36,13 zł |
| 25 | 3,27520 zł | 81,88 zł |
| 100 | 2,90240 zł | 290,24 zł |
| 250 | 2,72460 zł | 681,15 zł |
| 500 | 2,61740 zł | 1 308,70 zł |
| 1 000 | 2,52918 zł | 2 529,18 zł |
| Unit Price without VAT: | 4,95000 zł |
|---|---|
| Unit Price with VAT: | 6,08850 zł |












