
CD15FD501JO3F | |
|---|---|
DigiKey Part Number | 338-2593-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD501JO3F |
Description | CAP MICA 500PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.220" W (11.90mm x 5.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 zł | 17,06 zł |
| 10 | 12,23000 zł | 122,30 zł |
| 50 | 10,31040 zł | 515,52 zł |
| 100 | 9,71610 zł | 971,61 zł |
| 500 | 8,71068 zł | 4 355,34 zł |
| 1 000 | 8,39924 zł | 8 399,24 zł |
| 2 500 | 8,07024 zł | 20 175,60 zł |
| Unit Price without VAT: | 17,06000 zł |
|---|---|
| Unit Price with VAT: | 20,98380 zł |







