4.7 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 50.2383Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475TTA100M

DigiKey Part Number
1572-1733-ND
Manufacturer
Manufacturer Product Number
475TTA100M
Description
CAP ALUM 4.7UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 50.2383Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
50.2383Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 352
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,02000 zł4,02 zł
102,58500 zł25,85 zł
502,02380 zł101,19 zł
1001,85000 zł185,00 zł
5001,55698 zł778,49 zł
1 0001,46630 zł1 466,30 zł
2 5001,37059 zł3 426,47 zł
5 0001,31288 zł6 564,40 zł
Manufacturers Standard Package
Unit Price without VAT:4,02000 zł
Unit Price with VAT:4,94460 zł