


SS34-HF | |
|---|---|
DigiKey Part Number | 641-2115-2-ND - Tape & Reel (TR) 641-2115-1-ND - Cut Tape (CT) 641-2115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,94600 zł | 9,46 zł |
| 100 | 0,67350 zł | 67,35 zł |
| 500 | 0,50440 zł | 252,20 zł |
| 1 000 | 0,43452 zł | 434,52 zł |
| 2 000 | 0,40364 zł | 807,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32234 zł | 1 611,70 zł |
| 10 000 | 0,29347 zł | 2 934,70 zł |
| 15 000 | 0,28933 zł | 4 339,95 zł |
| 25 000 | 0,28245 zł | 7 061,25 zł |
| 35 000 | 0,25679 zł | 8 987,65 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |











