




142-0711-821 | |
|---|---|
DigiKey Part Number | J629-ND |
Manufacturer | |
Manufacturer Product Number | 142-0711-821 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 zł | 17,42 zł |
| 10 | 14,82000 zł | 148,20 zł |
| 25 | 13,89000 zł | 347,25 zł |
| 50 | 13,22680 zł | 661,34 zł |
| 100 | 12,59510 zł | 1 259,51 zł |
| 250 | 11,80652 zł | 2 951,63 zł |
| 500 | 11,24314 zł | 5 621,57 zł |
| 1 000 | 10,70689 zł | 10 706,89 zł |
| 2 500 | 10,03724 zł | 25 093,10 zł |
| Unit Price without VAT: | 17,42000 zł |
|---|---|
| Unit Price with VAT: | 21,42660 zł |












