Similar




142-0701-851 | |
|---|---|
DigiKey Part Number | J658-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-851 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-851 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Tab | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132255 | Amphenol RF | 982 | ACX1424-ND | 35,37000 zł | Direct |
| 132357 | Amphenol RF | 232 | 132357-ND | 30,13000 zł | Direct |
| 132357-11 | Amphenol RF | 2 719 | ACX1911-ND | 37,34000 zł | Direct |
| 5449692-1 | TE Connectivity AMP Connectors | 0 | 5449692-1-ND | 0,00000 zł | Direct |
| 901-10003 | Amphenol RF | 158 | ARF1716-ND | 90,67000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 zł | 16,48 zł |
| 10 | 13,99700 zł | 139,97 zł |
| 25 | 13,11800 zł | 327,95 zł |
| 50 | 12,49100 zł | 624,55 zł |
| 100 | 11,89450 zł | 1 189,45 zł |
| 250 | 11,14956 zł | 2 787,39 zł |
| 500 | 10,61764 zł | 5 308,82 zł |
| 1 000 | 10,41332 zł | 10 413,32 zł |
| Unit Price without VAT: | 16,48000 zł |
|---|---|
| Unit Price with VAT: | 20,27040 zł |


















