Epoxy PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1-10S

DigiKey Part Number
AD1-10S-ND
Manufacturer
Manufacturer Product Number
AD1-10S
Description
THERMOSET CHIP GLUE (RED) - 10CC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Epoxy PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy
Features
Heat Cure
For Use With/Related Products
PCB
Shipping Info
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
153,68000 zł53,68 zł
Manufacturers Standard Package
Unit Price without VAT:53,68000 zł
Unit Price with VAT:66,02640 zł