



BB1460 | |
|---|---|
DigiKey Part Number | 4526-BB1460-ND |
Manufacturer | |
Manufacturer Product Number | BB1460 |
Description | BREADBOARD MODULAR 1460PT WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" x 0.35" (165.1mm x 8.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 2 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 1460 | |
Size / Dimension | 6.50" x 0.35" (165.1mm x 8.9mm) | |
Includes | - | |
Wire Gauge | 21 AWG ~ 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,63000 zł | 61,63 zł |
| Unit Price without VAT: | 61,63000 zł |
|---|---|
| Unit Price with VAT: | 75,80490 zł |









