




SA3348/1 | |
|---|---|
DigiKey Part Number | 708-1094-ND |
Manufacturer | |
Manufacturer Product Number | SA3348/1 |
Description | CONTACT PIN 22-26AWG 1=10PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG, 22-26 AWG Size Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | SA3348/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG, 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | AWG Dependent on Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,30000 zł | 57,30 zł |
| 10 | 48,68300 zł | 486,83 zł |
| 25 | 45,63480 zł | 1 140,87 zł |
| 50 | 43,45660 zł | 2 172,83 zł |
| 100 | 41,38320 zł | 4 138,32 zł |
| 250 | 38,79408 zł | 9 698,52 zł |
| 500 | 36,94460 zł | 18 472,30 zł |
| 1 000 | 35,18373 zł | 35 183,73 zł |
| Unit Price without VAT: | 57,30000 zł |
|---|---|
| Unit Price with VAT: | 70,47900 zł |






















