




PX0480 | |
|---|---|
DigiKey Part Number | 708-1275-ND |
Manufacturer | |
Manufacturer Product Number | PX0480 |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PX0480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Buccaneer® 400 Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Blue | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 zł | 15,81 zł |
| 10 | 13,44500 zł | 134,45 zł |
| 25 | 12,60320 zł | 315,08 zł |
| 50 | 12,00000 zł | 600,00 zł |
| 100 | 11,42710 zł | 1 142,71 zł |
| 300 | 10,57477 zł | 3 172,43 zł |
| 500 | 10,20058 zł | 5 100,29 zł |
| 1 000 | 9,71396 zł | 9 713,96 zł |
| 2 500 | 9,10646 zł | 22 766,15 zł |
| Unit Price without VAT: | 15,81000 zł |
|---|---|
| Unit Price with VAT: | 19,44630 zł |























