
SM0603GCL | |
|---|---|
DigiKey Part Number | 492-2523-2-ND - Tape & Reel (TR) 492-2523-1-ND - Cut Tape (CT) 492-2523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603GCL |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 574nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603GCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 zł | 2,16 zł |
| 10 | 1,47800 zł | 14,78 zł |
| 100 | 1,06680 zł | 106,68 zł |
| 500 | 0,88122 zł | 440,61 zł |
| 1 000 | 0,82014 zł | 820,14 zł |
| 2 000 | 0,76824 zł | 1 536,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72416 zł | 2 896,64 zł |
| 8 000 | 0,68679 zł | 5 494,32 zł |
| 12 000 | 0,66762 zł | 8 011,44 zł |
| 20 000 | 0,64600 zł | 12 920,00 zł |
| 28 000 | 0,63314 zł | 17 727,92 zł |
| 40 000 | 0,62060 zł | 24 824,00 zł |
| Unit Price without VAT: | 2,16000 zł |
|---|---|
| Unit Price with VAT: | 2,65680 zł |











