
SP2000-0.010-AC-1212 | |
|---|---|
DigiKey Part Number | BER379-ND |
Manufacturer | |
Manufacturer Product Number | SP2000-0.010-AC-1212 |
Description | THERM PAD 304.8MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 304.80mm x 304.80mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 90°F (32.22°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,14000 zł | 1 006,14 zł |
| 10 | 942,37300 zł | 9 423,73 zł |
| Unit Price without VAT: | 1 006,14000 zł |
|---|---|
| Unit Price with VAT: | 1 237,55220 zł |





