



ME-100 | |
|---|---|
DigiKey Part Number | A860AR-ND |
Manufacturer | |
Manufacturer Product Number | ME-100 |
Description | ME-100 ECON MINI-LINK MINI JMPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.235" (5.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 zł | 0,70 zł |
| 10 | 0,58000 zł | 5,80 zł |
| 25 | 0,54280 zł | 13,57 zł |
| 50 | 0,51720 zł | 25,86 zł |
| 100 | 0,49270 zł | 49,27 zł |
| 250 | 0,46164 zł | 115,41 zł |
| 500 | 0,43954 zł | 219,77 zł |
| 1 000 | 0,41853 zł | 418,53 zł |
| 3 000 | 0,38727 zł | 1 161,81 zł |
| Unit Price without VAT: | 0,70000 zł |
|---|---|
| Unit Price with VAT: | 0,86100 zł |

