




MAX78000FTHR# | |
|---|---|
DigiKey Part Number | 505-MAX78000FTHR#-ND |
Manufacturer | |
Manufacturer Product Number | MAX78000FTHR# |
Description | MAX78000 FEATHER BOARD |
Customer Reference | |
Detailed Description | MAX78000 Feather - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MAX78000 |
Packaging Box | Mounting Type Fixed |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Interconnect System Feather |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,28000 zł | 144,28 zł |
| Unit Price without VAT: | 144,28000 zł |
|---|---|
| Unit Price with VAT: | 177,46440 zł |











