


LMR-100A-PVC | |
|---|---|
DigiKey Part Number | 1946-LMR-100A-PVC-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100A-PVC |
Description | INDR CBLE, BLK PVC JACKET FOOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 zł | 7,33 zł |
| 5 | 6,53600 zł | 32,68 zł |
| 10 | 6,22300 zł | 62,23 zł |
| 25 | 5,83280 zł | 145,82 zł |
| 50 | 5,55360 zł | 277,68 zł |
| 100 | 5,28460 zł | 528,46 zł |
| Unit Price without VAT: | 7,33000 zł |
|---|---|
| Unit Price with VAT: | 9,01590 zł |











