
EK-U1-VCU118-G | |
|---|---|
DigiKey Part Number | 122-2265-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-VCU118-G |
Description | FPGA VCU118-G EVALUATION KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Virtex UltraScale+ FPGA VCU118 PCIe Card XCVU9P Virtex® UltraScale+™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Virtex UltraScale+ FPGA VCU118 PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XCVU9P | |
Interconnect System | FMC, FMC+, Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 726,69000 zł | 60 726,69 zł |
| Unit Price without VAT: | 60 726,69000 zł |
|---|---|
| Unit Price with VAT: | 74 693,82870 zł |













