
ACS71240LLCBTR-050U5 | |
|---|---|
DigiKey Part Number | 620-2054-2-ND - Tape & Reel (TR) 620-2054-1-ND - Cut Tape (CT) 620-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240LLCBTR-050U5 |
Description | CURRENT SENSOR HE/OL 50A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240LLCBTR-050U5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 80mV/A | |
Frequency | 120kHz | |
Linearity | ±1% | |
Accuracy | ±6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 5 | 9,04200 zł | 45,21 zł |
| 10 | 8,63200 zł | 86,32 zł |
| 25 | 8,14240 zł | 203,56 zł |
| 50 | 7,80860 zł | 390,43 zł |
| 100 | 7,50190 zł | 750,19 zł |
| 500 | 6,88550 zł | 3 442,75 zł |
| 1 000 | 6,65605 zł | 6 656,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,33071 zł | 18 992,13 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |





