
A3977SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1147-2-ND - Tape & Reel (TR) 620-1147-1-ND - Cut Tape (CT) 620-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3977SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3977SLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,99000 zł | 15,99 zł |
| 10 | 12,14200 zł | 121,42 zł |
| 25 | 11,17400 zł | 279,35 zł |
| 100 | 10,11050 zł | 1 011,05 zł |
| 250 | 9,60344 zł | 2 400,86 zł |
| 500 | 9,29770 zł | 4 648,85 zł |
| 1 000 | 9,04609 zł | 9 046,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,66860 zł | 34 674,40 zł |
| Unit Price without VAT: | 15,99000 zł |
|---|---|
| Unit Price with VAT: | 19,66770 zł |


