38 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
ADAM-3937-BE
ADAM-3937-BE

ADAM-3937-BE

DigiKey Part Number
2084-ADAM-3937-BE-ND
Manufacturer
Manufacturer Product Number
ADAM-3937-BE
Description
DB-37 WIRING TERMINAL, DIN-RAIL
Customer Reference
Detailed Description
38 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
38
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
4.429" (112.50mm)
Width
3.433" (87.20mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1222,45000 zł222,45 zł
Manufacturers Standard Package
Unit Price without VAT:222,45000 zł
Unit Price with VAT:273,61350 zł