
ICM-316-1-GT-HT | |
|---|---|
DigiKey Part Number | 2057-ICM-316-1-GT-HT-ND |
Manufacturer | |
Manufacturer Product Number | ICM-316-1-GT-HT |
Description | MACHINE PIN SOCKET, IC, DIP, 16P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICM-316-1-GT-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 zł | 2,09 zł |
| 10 | 1,78700 zł | 17,87 zł |
| 30 | 1,65200 zł | 49,56 zł |
| 60 | 1,57317 zł | 94,39 zł |
| 120 | 1,49792 zł | 179,75 zł |
| 270 | 1,41463 zł | 381,95 zł |
| 510 | 1,35241 zł | 689,73 zł |
| 1 020 | 1,28782 zł | 1 313,58 zł |
| 2 520 | 1,20819 zł | 3 044,64 zł |
| Unit Price without VAT: | 2,09000 zł |
|---|---|
| Unit Price with VAT: | 2,57070 zł |









