Z8 Z8® Microcontroller IC 8-Bit 8MHz 512B (512 x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86E0208HEG1925

DigiKey Part Number
269-3945-ND
Manufacturer
Manufacturer Product Number
Z86E0208HEG1925
Description
IC MCU 8BIT 512B OTP 20SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 8MHz 512B (512 x 8) OTP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
14
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
61 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
Z8
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
8MHz
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
3 8866,85700 zł26 646,30 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,85700 zł
Unit Price with VAT:8,43411 zł